- Home ›
- All Products›
- 7637AB+U732+U1212
7637AB+U732+U1212
APEM Inc.
Switch Rocker Mom OFF Mom SPDT Solder Lug Rocker 5A 250VAC 28VDC Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker Mom OFF Mom SPDT Solder Lug Rocker 5A 250VAC 28VDC Bulk
Search Keywords: 7637ABU732U1212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:7637AB+U732+U1212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
10
$27.46
20
$20.59
30
$19.22
40 +
$18.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments