- Home ›
- All Products›
- 669/3
APEM Inc.
669/3
Toggle Switch - 4PDT - On-Off-On - 10A 125VAC 30VDC- 17.50mm Round Actuator - Quick Connect 0.250" (6.3mm).
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Toggle Switch - 4PDT - On-Off-On - 10A 125VAC 30VDC- 17.50mm Round Actuator - Quick Connect 0.250" (6.3mm).
Search Keywords: 6693
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:669/3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 669/3 RoHS compliant?
Yes, 669/3 is RoHS compliant.
What is the lead time for 669/3?
The standard lead time for 669/3 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
7
$65.89
13
$53.22
19
$50.98
25 +
$49.96
Click for Quote
Log in
to unlock special pricing