- Home ›
- All Products›
- 666403LM
APEM Inc.
666403LM
Toggle Switch - Four Pole - On-On-On - 10A(AC)/6.5A(DC) 125VAC 30VDC- 17.50mm Round Actuator - Screw Terminal.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Toggle Switch - Four Pole - On-On-On - 10A(AC)/6.5A(DC) 125VAC 30VDC- 17.50mm Round Actuator - Screw Terminal.
Search Keywords: 666403LM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:666403LM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 666403LM RoHS compliant?
Yes, 666403LM is RoHS compliant.
What is the lead time for 666403LM?
The standard lead time for 666403LM is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
7
$328.95
13
$187.55
19
$135.45
25 +
$132.74
Click for Quote
Log in
to unlock special pricing