- Home ›
- All Products›
- 666/2T
APEM Inc.
666/2T
Toggle Switch - 4PDT - On-On-On - 10A 30VDC - Metal Lever - Tropicalized Case - Solder Lug Terminals.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Toggle Switch - 4PDT - On-On-On - 10A 30VDC - Metal Lever - Tropicalized Case - Solder Lug Terminals.
Search Keywords: 6662T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:666/2T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 666/2T RoHS compliant?
Yes, 666/2T is RoHS compliant.
What is the lead time for 666/2T?
The standard lead time for 666/2T is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
7
$68.32
13
$55.18
19
$52.86
25 +
$51.80
Click for Quote
Log in
to unlock special pricing