- Home ›
- All Products›
- 665903LM
665903LM
APEM Inc.
Toggle Switch - Three Pole - On-Off-On - 10A(AC)/6.5A(DC) 125VAC 30VDC- 17.50mm Round Actuator - Screw Terminal.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - Three Pole - On-Off-On - 10A(AC)/6.5A(DC) 125VAC 30VDC- 17.50mm Round Actuator - Screw Terminal.
Search Keywords: 665903LM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:665903LM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
7
$143.05
13
$94.80
19
$77.03
25 +
$75.48
Click for Quote
Log in
to unlock special pricing