- Home ›
- All Products›
- 66510382V
Description
+
Toggle Switch - Three Pole - On-Off - 10A(AC)/6.5A(DC) 125VAC 30VDC - Black Lever With Fluorescent Tip - 2 Locked Positions - Screw Terminals.
Search Keywords: 66510382V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:66510382V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
7
$326.13
13
$185.94
19
$134.29
25 +
$131.60
Click for Quote
Log in
to unlock special pricing