- Home ›
- All Products›
- 664903KB3V
APEM Inc.
664903KB3V
Toggle Switch - Double Pole - On-Off-On - 10A(AC)/6.5A(DC) 125VAC 30VDC - Grey Satin Chrome Lever - 3 Locked Positions - Solde ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | 664903KB3V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |