- Home ›
- All Products›
- 664803LM
664803LM
APEM Inc.
Toggle Switch - Double Pole - On-Off-Mom - 10A(AC)/6.5A(DC) 125VAC 30VDC- 17.50mm Round Actuator - Screw Terminal.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - Double Pole - On-Off-Mom - 10A(AC)/6.5A(DC) 125VAC 30VDC- 17.50mm Round Actuator - Screw Terminal.
Search Keywords: 664803LM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:664803LM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
7
$119.74
13
$79.35
19
$64.47
25 +
$63.19
Click for Quote
Log in
to unlock special pricing