- Home ›
- All Products›
- 664703LM
APEM Inc.
664703LM
Toggle Switch - Double Pole - Mom-Off-Mom - 10A(AC)/6.5A(DC) 125VAC 30VDC- 17.50mm Round Actuator - Screw Terminal.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Toggle Switch - Double Pole - Mom-Off-Mom - 10A(AC)/6.5A(DC) 125VAC 30VDC- 17.50mm Round Actuator - Screw Terminal.
Search Keywords: 664703LM
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | 664703LM |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
Frequently Asked Questions
Is 664703LM RoHS compliant?
Yes, 664703LM is RoHS compliant.
What is the lead time for 664703LM?
The standard lead time for 664703LM is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
7
$71.34
13
$57.62
19
$55.19
25 +
$54.09
Click for Quote
Log in
to unlock special pricing