- Home ›
- All Products›
- 6647038K/2
APEM Inc.
6647038K/2
Toggle Switch - Double Pole - Mom-Off-Mom - 10A(AC)/6.5A(DC) 125VAC 30VDC - Black Lever With Fluorescent Tip - Solder lug.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Toggle Switch - Double Pole - Mom-Off-Mom - 10A(AC)/6.5A(DC) 125VAC 30VDC - Black Lever With Fluorescent Tip - Solder lug.
Search Keywords: 6647038K2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:6647038K/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 6647038K/2 RoHS compliant?
Yes, 6647038K/2 is RoHS compliant.
What is the lead time for 6647038K/2?
The standard lead time for 6647038K/2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
7
$199.55
13
$132.25
19
$107.45
25 +
$105.30
Click for Quote
Log in
to unlock special pricing