- Home ›
- All Products›
- 664603
APEM Inc.
664603
Toggle Switch - Double Pole - On-On - 10A(AC)/6.5A(DC) 125VAC 30VDC - 17.50mm Round Actuator - Screw Terminal.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Toggle Switch - Double Pole - On-On - 10A(AC)/6.5A(DC) 125VAC 30VDC - 17.50mm Round Actuator - Screw Terminal.
Search Keywords: 664603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:664603
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 664603 RoHS compliant?
Yes, 664603 is RoHS compliant.
What is the lead time for 664603?
The standard lead time for 664603 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
7
$118.04
13
$78.23
19
$63.56
25 +
$62.29
Click for Quote
Log in
to unlock special pricing