- Home ›
- All Products›
- 664/2
664/2
APEM Inc.
Toggle Switch - 4PDT - On-On-On - 10A 30VDC - Metal Lever - Solder Lug Terminals.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - 4PDT - On-On-On - 10A 30VDC - Metal Lever - Solder Lug Terminals.
Search Keywords: 6642
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:664/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
7
$63.62
13
$51.39
19
$49.23
25 +
$48.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments