- Home ›
- All Products›
- 664103K2V
Description
+
Toggle Switch - Double Pole - On-Off - 10A(AC)/6.5A(DC) 125VAC 30VDC - 9.40mm Locking Lever - 2 Locked Positions - Screw Terminal.
Search Keywords: 664103K2V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:664103K2V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
7
$157.81
13
$104.58
19
$84.97
25 +
$83.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments