- Home ›
- All Products›
- 659HK
659HK
APEM Inc.
Toggle Switch - 3PDT - On-Off-On - 15A 250VAC - 17.50mm Standard Round Actuator - Front Panel Sealing - Screw Terminals.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - 3PDT - On-Off-On - 15A 250VAC - 17.50mm Standard Round Actuator - Front Panel Sealing - Screw Terminals.
Search Keywords: 659HK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:659HK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
7
$44.14
13
$35.65
19
$34.15
25 +
$33.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments