- Home ›
- All Products›
- 656SH
Description
+
Toggle Switch - 3PDT - On-On - 15A 125VAC - 17.50mm Round Actuator - Screw Terminal.
Search Keywords: 656SH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:656SH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
7
$93.32
13
$61.85
19
$50.25
25 +
$49.24
Click for Quote
Log in
to unlock special pricing