- Home ›
- All Products›
- 655H/2
Description
+
Toggle Switch - 3PDT - Mom-On - 15A 250VAC - 13.50mm Flatted Actuator - Metal Lever - Quick Connect 0.250" (6.3mm).
Search Keywords: 655H2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:655H/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
7
$35.71
13
$28.85
19
$27.63
25 +
$27.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments