- Home ›
- All Products›
- 648NH
Description
+
Toggle Switch - DPDT - On-Off-Mom - 10A 250VAC - 13.50mm Flatted Actuator - Insulated Lever - Screw Terminal.
Search Keywords: 648NH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:648NH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$22.62
5
$21.16
10
$20.18
25
$19.58
50
$17.43
100
$14.00
250 +
$13.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments