- Home ›
- All Products›
- 646HK
646HK
APEM Inc.
Toggle Switch - DPST - On-On - 15A 250VAC - 17.50mm Round Actuator - Non-Illuminated - Metal lever - Screw Terminals.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - DPST - On-On - 15A 250VAC - 17.50mm Round Actuator - Non-Illuminated - Metal lever - Screw Terminals.
Search Keywords: 646HK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:646HK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$28.21
5
$26.39
10
$25.17
25
$24.42
50
$21.72
100
$16.81
250 +
$16.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments