- Home ›
- All Products›
- 646H/2K
646H/2K
APEM Inc.
Toggle Switch - DPDT - On-On - 15A 250VAC - 17.50mm Standard Round Actuator - Front Panel Sealing - Quick Connect 0.250" (6.3m ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - DPDT - On-On - 15A 250VAC - 17.50mm Standard Round Actuator - Front Panel Sealing - Quick Connect 0.250" (6.3mm).
Search Keywords: 646H2K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:646H/2K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$26.48
5
$24.77
10
$23.63
25
$22.93
50
$20.39
100
$15.79
250 +
$15.37
Click for Quote
Log in
to unlock special pricing