- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 646H/2G
Description
+
Toggle Switch - DPDT - On-On - 15A 250VAC - 17.50mm Round Actuator - Metal Lever - Black Finish - Quick Connect 0.250" (6.3mm).
Search Keywords: 646H2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:646H/2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$30.88
5
$28.89
10
$27.55
25
$26.73
50
$23.47
100
$18.36
250 +
$17.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments