- Home ›
- All Products›
- 644H/2T
644H/2T
APEM Inc.
Toggle Switch - DPDT - On-On-On - 10A 250VAC - 17.50mm Standard Round Actuator - Tropicalized Case - Quick Connect 0.250" (6.3 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - DPDT - On-On-On - 10A 250VAC - 17.50mm Standard Round Actuator - Tropicalized Case - Quick Connect 0.250" (6.3mm).
Search Keywords: 644H2T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:644H/2T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$24.09
5
$22.53
10
$21.49
25
$20.85
50
$18.58
100
$14.36
250 +
$13.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments