- Home ›
- All Products›
- 641SNH/2
641SNH/2
APEM Inc.
Toggle Switch - DPST - On-Off - 15 A 12VDC/250VAC - Insulated Lever - Solder Lug/ Quickconnect Terminals.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - DPST - On-Off - 15 A 12VDC/250VAC - Insulated Lever - Solder Lug/ Quickconnect Terminals.
Search Keywords: 641SNH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:641SNH/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$22.02
5
$20.60
10
$19.65
25
$19.06
50
$16.99
100
$13.70
250 +
$13.14
Click for Quote
Log in
to unlock special pricing