- Home ›
- All Products›
- 641SNH
APEM Inc.
641SNH
Toggle Switch - DPST - On-Off - 15 A 12VDC/250VAC - Insulated Lever - Screw Terminals - Panel Mount.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Toggle Switch - DPST - On-Off - 15 A 12VDC/250VAC - Insulated Lever - Screw Terminals - Panel Mount.
Search Keywords: 641SNH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:641SNH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 641SNH RoHS compliant?
Yes, 641SNH is RoHS compliant.
What is the lead time for 641SNH?
The standard lead time for 641SNH is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$31.26
5
$29.24
10
$27.89
25
$27.06
50
$23.69
100
$18.57
250 +
$18.08
Click for Quote
Log in
to unlock special pricing