- Home ›
- All Products›
- 641HGK2V
Description
+
Toggle Switch - DPDT - On-Off - 15A 250VAC - Metal Lever - 2 Locked Positions - Black Finish - Screw Terminals.
Search Keywords: 641HGK2V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:641HGK2V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
7
$99.40
13
$65.88
19
$53.52
25 +
$52.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments