- Home ›
- All Products›
- 641H/2TK
641H/2TK
APEM Inc.
Toggle Switch - DPST - On-Off - 15A 250VAC - 17.50mm Standard Round Actuator - Tropicalized Case - Front Panel Sealing - Solde ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - DPST - On-Off - 15A 250VAC - 17.50mm Standard Round Actuator - Tropicalized Case - Front Panel Sealing - Solder Lug/Quick-connect.
Search Keywords: 641H2TK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:641H/2TK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$26.59
5
$24.87
10
$23.72
25
$23.01
50
$20.48
100
$15.84
250 +
$15.41
Click for Quote
Log in
to unlock special pricing