- Home ›
- All Products›
- 641H/2L
APEM Inc.
641H/2L
Toggle Switch - DPST - On-Off - 15A 250VAC - 17.50mm Standard Round Actuator - Bushing 16 mm (.629) - Solder Lug/Quick-connect ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Toggle Switch - DPST - On-Off - 15A 250VAC - 17.50mm Standard Round Actuator - Bushing 16 mm (.629) - Solder Lug/Quick-connect.
Search Keywords: 641H2L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:641H/2L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 641H/2L RoHS compliant?
Yes, 641H/2L is RoHS compliant.
What is the lead time for 641H/2L?
The standard lead time for 641H/2L is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$18.95
10
$18.08
25
$17.54
50
$15.60
100
$12.52
250
$12.00
500 +
$10.29
Click for Quote
Log in
to unlock special pricing