- Home ›
- All Products›
- 641H/25
641H/25
APEM Inc.
Toggle Switch - DPST - On-Off - 15A 250VAC - 40 mm (1.574) Long Actuator - Quick Connect 0.250" (6.3mm).
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - DPST - On-Off - 15A 250VAC - 40 mm (1.574) Long Actuator - Quick Connect 0.250" (6.3mm).
Search Keywords: 641H25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:641H/25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$22.62
5
$21.16
10
$20.18
25
$19.58
50
$17.43
100
$14.01
250 +
$13.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments