- Home ›
- All Products›
- 637H/2T
637H/2T
APEM Inc.
Toggle Switch - SPDT - Mom-Off-Mom - 10A 250VAC - 17.50mm Standard Round Actuator - Tropicalized Case - Quick Connect 0.250" ( ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - SPDT - Mom-Off-Mom - 10A 250VAC - 17.50mm Standard Round Actuator - Tropicalized Case - Quick Connect 0.250" (6.3mm).
Search Keywords: 637H2T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:637H/2T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$15.45
25
$14.00
50
$12.21
100
$9.72
250
$9.19
500
$7.83
1,000 +
$6.97
Click for Quote
Log in
to unlock special pricing