- Home ›
- All Products›
- 636SH
APEM Inc.
636SH
Toggle Switch - SPDT - On-On - 15A 125VAC - 17.50mm Round Actuator - Screw Terminal.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Toggle Switch - SPDT - On-On - 15A 125VAC - 17.50mm Round Actuator - Screw Terminal.
Search Keywords: 636SH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:636SH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 636SH RoHS compliant?
Yes, 636SH is RoHS compliant.
What is the lead time for 636SH?
The standard lead time for 636SH is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$23.36
5
$21.85
10
$20.85
25
$20.22
50
$18.05
100
$13.94
250 +
$13.57
Click for Quote
Log in
to unlock special pricing