- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 636HG
636HG
APEM Inc.
Toggle Switch - SPDT - On-On - 15A 250VAC - 17.50mm Standard Round Actuator - Black Finish - Screw Terminals.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - SPDT - On-On - 15A 250VAC - 17.50mm Standard Round Actuator - Black Finish - Screw Terminals.
Search Keywords: 636HG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:636HG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$23.64
5
$22.11
10
$21.09
25
$20.46
50
$18.20
100
$14.07
250 +
$13.69
Click for Quote
Log in
to unlock special pricing