- Home ›
- All Products›
- 636H/2K
636H/2K
APEM Inc.
Toggle Switch - SPDT - On-On - 15A 250VAC - 17.50mm Standard Round Actuator - Front Panel Sealing - Quick Connect 0.250" (6.3m ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - SPDT - On-On - 15A 250VAC - 17.50mm Standard Round Actuator - Front Panel Sealing - Quick Connect 0.250" (6.3mm).
Search Keywords: 636H2K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:636H/2K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5
$17.15
10
$16.35
25
$15.87
50
$14.54
100
$11.40
250
$10.93
500 +
$9.33
Click for Quote
Log in
to unlock special pricing