- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 635NH/2
APEM Inc.
635NH/2
Switch Toggle Mom ON SPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle Mom ON SPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount with Threads
Search Keywords: 635NH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:635NH/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:15@125VAC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M12 x 0.75
-
Body Orientation:Straight
-
Terminal Type:Quick Connect/Solder
-
Operating Temperature:-20 to 55 °C
Product Guides
+
Frequently Asked Questions
Is 635NH/2 RoHS compliant?
Yes, 635NH/2 is RoHS compliant.
What is the lead time for 635NH/2?
The standard lead time for 635NH/2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
25
$11.83
50
$9.07
100
$6.88
250
$6.32
500
$6.01
1,000
$5.02
2,500 +
$4.74
Click for Quote
Log in
to unlock special pricing