- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 635H
Description
+
Switch Toggle Mom ON SPDT Round Lever Screw 15A 400VAC 25VDC Panel Mount with Threads
Search Keywords: 635H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:635H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:15@125VAC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M12 x 0.75
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Operating Temperature:-20 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
25
$9.24
50
$7.25
100
$5.55
250
$5.33
500
$5.04
1,000
$4.24
2,500 +
$4.02
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments