- Home ›
- All Products›
- 631HGK
APEM Inc.
631HGK
Toggle Switch - SPST - On-Off - 15A 250VAC - 17.50mm Standard Round Actuator - Black Finish - Front Panel Sealing - Screw Term ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Toggle Switch - SPST - On-Off - 15A 250VAC - 17.50mm Standard Round Actuator - Black Finish - Front Panel Sealing - Screw Terminal.
Search Keywords: 631HGK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:631HGK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 631HGK RoHS compliant?
Yes, 631HGK is RoHS compliant.
What is the lead time for 631HGK?
The standard lead time for 631HGK is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
7
$47.82
13
$38.62
19
$37.00
25 +
$36.26
Click for Quote
Log in
to unlock special pricing