- Home ›
- All Products›
- 631H/2T2V
631H/2T2V
APEM Inc.
Toggle Switch - SPST - On-Off - 15A 250VAC - 2 Locked Positions - Metal Lever - Non-Illuminated - Tropicalized Case - Solder L ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - SPST - On-Off - 15A 250VAC - 2 Locked Positions - Metal Lever - Non-Illuminated - Tropicalized Case - Solder Lug/Quick Connect.
Search Keywords: 631H2T2V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:631H/2T2V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
7
$37.54
13
$30.32
19
$29.04
25 +
$28.46
Click for Quote
Log in
to unlock special pricing