- Home ›
- All Products›
- 5667AB9
5667AB9
APEM Inc.
Switch Toggle Mom OFF Mom 4PDT Flat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle Mom OFF Mom 4PDT Flat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
Search Keywords: 5667AB9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5667AB9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
7
$41.84
13
$33.79
19
$32.37
25 +
$31.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments