- Home ›
- All Products›
- 5662AB
APEM Inc.
5662AB
Switch Toggle ON None Mom 4PDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON None Mom 4PDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
Search Keywords: 5662AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5662AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 5662AB RoHS compliant?
Yes, 5662AB is RoHS compliant.
What is the lead time for 5662AB?
The standard lead time for 5662AB is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
10 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$27.87
5
$26.26
10
$26.20
25
$25.49
50
$17.04
100
$10.53
250 +
$10.32
Click for Quote
Log in
to unlock special pricing