- Home ›
- All Products›
- 5646CDB9
5646CDB9
APEM Inc.
Switch Toggle ON None ON DPDT Flat Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None ON DPDT Flat Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads Bulk
Search Keywords: 5646CDB9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5646CDB9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$14.71
25
$13.33
50
$12.73
100
$7.74
250
$7.32
500
$6.77
1,000 +
$6.64
Click for Quote
Log in
to unlock special pricing