- Home ›
- All Products›
- 5646CDB1V
Description
+
Toggle Switch - DPDT - On-On - 0.4A 20VAC 20VDC - Locking Lever - 1 Locked Position - Brass, Gold Plated Contacts - Solder Lug.
Search Keywords: 5646CDB1V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5646CDB1V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$14.71
25
$13.33
50
$12.73
100
$9.61
250
$9.08
500
$8.49
1,000 +
$8.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments