- Home ›
- All Products›
- 5644THAKB
APEM Inc.
5644THAKB
Toggle Switch - SP3T - On-On-On - 6A(AC)/4A(DC) 125VAC 30VDC - 10.50mm Round Actuator - Silver Contacts - Solder Lug.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Toggle Switch - SP3T - On-On-On - 6A(AC)/4A(DC) 125VAC 30VDC - 10.50mm Round Actuator - Silver Contacts - Solder Lug.
Search Keywords: 5644THAKB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5644THAKB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 5644THAKB RoHS compliant?
Yes, 5644THAKB is RoHS compliant.
What is the lead time for 5644THAKB?
The standard lead time for 5644THAKB is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
13
$20.66
25
$16.11
38
$14.84
50 +
$14.54
Click for Quote
Log in
to unlock special pricing