- Home ›
- All Products›
- 5644TH2RAB
5644TH2RAB
APEM Inc.
Switch Toggle Mom ON Mom SP3T Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle Mom ON Mom SP3T Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Search Keywords: 5644TH2RAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5644TH2RAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
5
$14.16
25
$12.83
50
$12.25
100
$7.43
250
$7.03
500
$6.68
1,000 +
$6.41
Click for Quote
Log in
to unlock special pricing