- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5638AB9
APEM Inc.
5638AB9
Switch Toggle ON OFF Mom SPDT Flat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON OFF Mom SPDT Flat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
Search Keywords: 5638AB9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5638AB9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 5638AB9 RoHS compliant?
Yes, 5638AB9 is RoHS compliant.
What is the lead time for 5638AB9?
The standard lead time for 5638AB9 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
5
$9.85
25
$9.23
50
$8.97
100
$5.69
250
$5.46
500
$5.02
1,000 +
$4.78
Click for Quote
Log in
to unlock special pricing