- Home ›
- All Products›
- 5637AB4N
Description
+
Toggle Switch - SPDT - Mom-Off-Mom - 6A(AC)/4A(DC) 125VAC 30VDC - 9mm Round Actuator - Silver Contacts - Solder Lug.
Search Keywords: 5637AB4N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5637AB4N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$9.41
25
$8.53
50
$8.15
100
$5.07
250
$4.86
500
$4.45
1,000 +
$4.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments