- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 55646AKVDE+U272
Description
+
Switch Toggle DPDT 6A 125V
Search Keywords: 55646AKVDEU272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:55646AKVDE+U272
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Ships today, if you order in
Minimum Order Quantity:
3
6 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
3
$60.70
25
$20.94
50
$13.97
100
$8.71
500
$8.30
1,000
$8.14
2,500
$7.99
5,000 +
$7.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments