- Home ›
- All Products›
- 5248AB
APEM Inc.
5248AB
Switch Toggle ON OFF Mom DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON OFF Mom DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk
Search Keywords: 5248AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5248AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 5248AB RoHS compliant?
Yes, 5248AB is RoHS compliant.
What is the lead time for 5248AB?
The standard lead time for 5248AB is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
5
$11.57
25
$10.48
50
$10.01
100
$6.22
250
$5.71
500
$5.47
1,000 +
$5.21
Click for Quote
Log in
to unlock special pricing