- Home ›
- All Products›
- 5247AB
5247AB
APEM Inc.
Switch Toggle Mom OFF Mom DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle Mom OFF Mom DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk
Search Keywords: 5247AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5247AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$9.41
25
$8.53
50
$8.15
100
$5.06
250
$4.84
500
$4.45
1,000 +
$4.27
Click for Quote
Log in
to unlock special pricing