- Home ›
- All Products›
- 5246AB9
APEM Inc.
5246AB9
Toggle Switch - DPDT - On-On - 6A(AC)/4A(DC) 125VAC 30VDC - 11.40mm Round Actuator - Silver Contacts - PC Pin - Panel Mount.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Toggle Switch - DPDT - On-On - 6A(AC)/4A(DC) 125VAC 30VDC - 11.40mm Round Actuator - Silver Contacts - PC Pin - Panel Mount.
Search Keywords: 5246AB9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5246AB9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 5246AB9 RoHS compliant?
Yes, 5246AB9 is RoHS compliant.
What is the lead time for 5246AB9?
The standard lead time for 5246AB9 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$14.28
25
$12.94
50
$12.36
100
$7.52
250
$7.11
500
$6.73
1,000 +
$6.45
Click for Quote
Log in
to unlock special pricing