- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5242MIWRADX449
Description
+
5000 Series - Miniature Toggle Switches -
Double Pole - ON-MOM - Right Angle - Horizontal - 4A - 30VDC - Silver Gold Plated
Search Keywords: 5242MIWRADX449
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5242MIWRADX449
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:DPDT
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:4@30VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Wire Wrap
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$31.92
5
$24.88
10
$24.69
25
$23.42
50
$20.28
100
$19.57
250 +
$18.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments