- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5242CDB
5242CDB
APEM Inc.
Switch Toggle ON None Mom DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None Mom DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Bulk
Search Keywords: 5242CDB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5242CDB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$10.83
25
$9.81
50
$9.37
100
$5.85
250
$5.60
500
$5.15
1,000 +
$4.93
Click for Quote
Log in
to unlock special pricing