- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5236YCDB16X445
Description
+
Switch Toggle ON ON SPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Search Keywords: 5236YCDB16X445
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5236YCDB16X445
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
Minimum Order Quantity:
30
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
30
$8.93
50
$8.53
100
$5.17
250
$4.96
500
$4.54
1,000 +
$4.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments